N25Q032A13ESC40G

DigiKey Part Number
1450-N25Q032A13ESC40G-ND
Manufacturer
Manufacturer Product Number
N25Q032A13ESC40G
Description
IC FLASH 32MBIT SPI 108MHZ 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI 108 MHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 4
Memory Interface
SPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.47000¥18.47
10¥16.58400¥165.84
25¥16.33080¥408.27
50¥16.28660¥814.33
100¥14.55350¥1,455.35
300¥14.07490¥4,222.47
500¥14.02382¥7,011.91
1,000¥13.05868¥13,058.68
5,000¥11.82028¥59,101.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.