BZX884S-B22-QYL | |
---|---|
DigiKey Part Number | 1727-BZX884S-B22-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B22-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B22-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B22-QYL |
Description | BZX884S-B22-Q/SOD882BD/XSON2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 365 mW ±1.82% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.82% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.63400 | ¥16.34 |
100 | ¥0.79880 | ¥79.88 |
500 | ¥0.66648 | ¥333.24 |
1,000 | ¥0.46303 | ¥463.03 |
2,000 | ¥0.40134 | ¥802.68 |
5,000 | ¥0.37227 | ¥1,861.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.29425 | ¥8,827.50 |
50,000 | ¥0.26430 | ¥13,215.00 |
100,000 | ¥0.23434 | ¥23,434.00 |
250,000 | ¥0.22906 | ¥57,265.00 |