Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,783 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.25043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.8V | 5.25V | -Vin, 2Vin, Vin/2 | - | 60mA | 250kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
32,539 In Stock | 1 : ¥17.65000 Cut Tape (CT) 5,000 : ¥7.76122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.3V | - | 300mA | - | No | -40°C ~ 85°C (TA) | Surface Mount | 12-UFDFN Exposed Pad | DFN(PL)2730-12 | ||
3,497 In Stock | 1 : ¥19.04000 Cut Tape (CT) 2,500 : ¥8.71164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 2.5V | 5.5V | -Vin, 2Vin | - | 30mA | 50kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
7,288 In Stock | 1 : ¥21.76000 Cut Tape (CT) 2,500 : ¥9.96860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 5.5V | -Vin, 2Vin | - | 25mA | 60kHz ~ 200kHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
18,376 In Stock | 1 : ¥21.85000 Cut Tape (CT) 2,500 : ¥9.99957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive | Charge Pump | Fixed | 1 | 2V | 5.5V | 2Vin | - | 45mA | 35kHz | No | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,031 In Stock | 1 : ¥22.10000 Cut Tape (CT) 2,500 : ¥10.12417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive | Charge Pump | Fixed | 1 | 2V | 5.5V | 2Vin | - | 45mA | 12kHz | No | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,770 In Stock | 1 : ¥97.00000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.8V | 18V | 0.597V | 3.3V | 10A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-TFQFN Exposed Pad | 24-LQFN (4x4) | |||
1,811 In Stock | 1 : ¥96.47000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.8V | 18V | 0.597V | 3.3V | 10A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-TFQFN Exposed Pad | 24-LQFN (4x4) | |||
54,555 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,000 : ¥3.87868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive | Charge Pump | Fixed | 1 | 2.5V | 5.5V | 2Vin, Vin/2 | - | 40mA | 80kHz | No | -40°C ~ 85°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,050 In Stock | 1 : ¥28.16000 Cut Tape (CT) 10,000 : ¥13.16091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 1.5V | 5.5V | -Vin | - | 25mA | 120kHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
10,108 In Stock 15,000 Factory | 1 : ¥51.94000 Cut Tape (CT) 2,500 : ¥28.34972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable (Programmable) | 1 | 1V | 5.5V | 2V (3.3V, 5V) | 5.5V | 800mA (Switch) | 500kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP |