ADM8829ARTZ-REEL | |
---|---|
DigiKey Part Number | 505-ADM8829ARTZ-REELTR-ND - Tape & Reel (TR) 505-ADM8829ARTZ-REELCT-ND - Cut Tape (CT) 505-ADM8829ARTZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8829ARTZ-REEL |
Description | IC REG CHARG PUMP INV 25MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 25mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8829ARTZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 120kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.26200 | ¥252.62 |
25 | ¥23.88080 | ¥597.02 |
100 | ¥20.69690 | ¥2,069.69 |
250 | ¥19.63524 | ¥4,908.81 |
500 | ¥17.61856 | ¥8,809.28 |
1,000 | ¥14.85909 | ¥14,859.09 |
2,500 | ¥14.11614 | ¥35,290.35 |
5,000 | ¥13.58545 | ¥67,927.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥13.16091 | ¥131,609.10 |