LMR36015ARNXT | |
---|---|
DigiKey Part Number | 296-53091-2-ND - Tape & Reel (TR) 296-53091-1-ND - Cut Tape (CT) 296-53091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36015ARNXT |
Description | IC REG BUCK ADJ 1.5A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36015ARNXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.16880 | ¥3,542.20 |
500 | ¥13.17094 | ¥6,585.47 |
750 | ¥12.66715 | ¥9,500.36 |
1,250 | ¥12.10580 | ¥15,132.25 |
1,750 | ¥11.77583 | ¥20,607.70 |
2,500 | ¥11.45716 | ¥28,642.90 |
6,250 | ¥10.76578 | ¥67,286.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥22.16300 | ¥221.63 |
25 | ¥19.16840 | ¥479.21 |
100 | ¥15.80460 | ¥1,580.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.59800 | ¥205.98 |
25 | ¥19.47440 | ¥486.86 |
100 | ¥16.87750 | ¥1,687.75 |