MAX17630CATE+ | |
---|---|
DigiKey Part Number | 505-MAX17630CATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17630CATE+ |
Description | IC REG BUCK ADJ 1A 16TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17630CATE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.12100 | ¥191.21 |
25 | ¥18.03520 | ¥450.88 |
80 | ¥15.36563 | ¥1,229.25 |
230 | ¥14.42783 | ¥3,318.40 |
490 | ¥12.62451 | ¥6,186.01 |
980 | ¥10.46021 | ¥10,251.01 |
2,450 | ¥9.73884 | ¥23,860.16 |
4,900 | ¥9.37814 | ¥45,952.89 |