MAX1951ESA+ | |
---|---|
DigiKey Part Number | MAX1951ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1951ESA+ |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1951ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 800kHz ~ 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.58000 | ¥54.58 |
10 | ¥49.29000 | ¥492.90 |
25 | ¥46.99800 | ¥1,174.95 |
100 | ¥40.80670 | ¥4,080.67 |
300 | ¥38.97297 | ¥11,691.89 |
500 | ¥35.53406 | ¥17,767.03 |
1,000 | ¥30.94902 | ¥30,949.02 |
2,500 | ¥29.80282 | ¥74,507.05 |