SN74LVC07AD | |
---|---|
DigiKey Part Number | 296-8441-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC07AD |
Description | IC BUF NON-INVERT 5.5V 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.72800 | ¥77.28 |
50 | ¥7.33320 | ¥366.66 |
100 | ¥6.02310 | ¥602.31 |
250 | ¥5.63052 | ¥1,407.63 |
500 | ¥4.97576 | ¥2,487.88 |
1,000 | ¥3.92824 | ¥3,928.24 |
2,500 | ¥3.66634 | ¥9,165.85 |
5,000 | ¥3.48300 | ¥17,415.00 |