4816P-T02-104LF | |
---|---|
DigiKey Part Number | 4816P-T02-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T02-104LF |
Description | RES ARRAY 15 RES 100K OHM 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T02-104LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 100k | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.33600 | ¥103.36 |
25 | ¥10.01600 | ¥250.40 |
50 | ¥9.13920 | ¥456.96 |
100 | ¥7.48650 | ¥748.65 |
250 | ¥6.67852 | ¥1,669.63 |
500 | ¥5.62388 | ¥2,811.94 |
1,000 | ¥4.67483 | ¥4,674.83 |
5,000 | ¥4.48155 | ¥22,407.75 |