LM317D2TG | |
---|---|
DigiKey Part Number | LM317D2TGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM317D2TG |
Description | IC REG LIN POS ADJ 1.5A D2PAK-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317D2TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥6.48480 | ¥324.24 |
100 | ¥4.91540 | ¥491.54 |
250 | ¥4.18328 | ¥1,045.82 |
500 | ¥3.97398 | ¥1,986.99 |
1,250 | ¥3.03282 | ¥3,791.03 |
2,500 | ¥2.82366 | ¥7,059.15 |
5,000 | ¥2.71908 | ¥13,595.40 |