BM2P129TF-E2 | |
---|---|
DigiKey Part Number | BM2P129TF-E2TR-ND - Tape & Reel (TR) BM2P129TF-E2CT-ND - Cut Tape (CT) BM2P129TF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P129TF-E2 |
Description | IC OFFLINE SW FULL-BRIDGE 8SOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 850µA 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BM2P129TF-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 12.97V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥14.58800 | ¥145.88 |
25 | ¥13.75840 | ¥343.96 |
100 | ¥11.72320 | ¥1,172.32 |
250 | ¥11.00736 | ¥2,751.84 |
500 | ¥9.63154 | ¥4,815.77 |
1,000 | ¥7.98043 | ¥7,980.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.81158 | ¥17,028.95 |