32-WFQFN Exposed Pad Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
735 In Stock | 1 : ¥87.43000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.7V | 5.5V | 0.8V | 5.5V | 2A | 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
4,815 In Stock | 1 : ¥89.82000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.7V | 5.5V | 0.8V | 5.5V | 2A | 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
878 In Stock | 1 : ¥101.14000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.5V | 4.5V | 2.4V | 5.25V | 5A (Switch) | 100kHz ~ 2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
761 In Stock | 1 : ¥88.26000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3V | 36V | 0.8V | 34.2V | 3.5A | 110kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
253 In Stock | 1 : ¥97.70000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3V | 36V | 0.8V | 34.2V | 3.5A | 110kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
194 In Stock | 1 : ¥88.26000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3V | 36V | 0.8V | 34.2V | 3.5A | 110kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
118 In Stock | 1 : ¥94.41000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.7V | 5.5V | 0.8V | 5.5V | 2A | 2MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
98 In Stock 180 Factory | 1 : ¥95.56000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Programmable) | 3 | 3.5V | 36V | 0.8V | 3.95V | 3A | 2.1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
36 In Stock | 1 : ¥97.70000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3V | 36V | 0.8V | 34.2V | 3.5A | 110kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
0 In Stock 1,500 Factory Check Lead Time | 1 : ¥118.22000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.3V | 3.6V | 0.6V | 3.13V | 10A | 250kHz ~ 4.2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
479 In Stock 980 Factory | 1 : ¥22.58000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 3.6V | 5V | 7V | 3A | 410kHz, 2.2MHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
980 In Stock 980 Factory | 1 : ¥32.26000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 28V | 5V | 7V | 3A | 310kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
48 In Stock 720 Factory | 1 : ¥38.18000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.5V | 16V | 0.904V, 4.756V | 3.782V, 5.048V | 3A | 500kHz, 1MHz, 1.5MHz, 2MHz | No | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
99 In Stock 300 Factory | 1 : ¥49.42000 Tube | - | Tube | Active | Step-Up, Step-Down | Positive | Buck, Boost | Adjustable | 2 | 4.5V | 23V | 0.8V | 28V | 1.38A (Switch), 2.3A (Switch) | 200kHz ~ 2.2MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
73 In Stock | 1 : ¥67.81000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3V | 60V | 0.8V | 57V | 3A | 110kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
4,796 In Stock | 1 : ¥89.82000 Cut Tape (CT) 2,500 : ¥49.04662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.7V | 5.5V | 0.8V | 5.5V | 2A | 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
67 In Stock | 1 : ¥102.70000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3V | 36V | 0.8V | 34.2V | 3.5A | 110kHz ~ 2.5MHz | No | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
0 In Stock Check Lead Time | 1 : ¥106.23000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3V | 60V | 0.8V | 57V | 3A | 110kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
1,460 In Stock 490 Factory | 1 : ¥32.10000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 28V | 5V | 7V | 3A | 310kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
1,500 In Stock | 1 : ¥38.26000 Cut Tape (CT) 1,500 : ¥20.22228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 36V | 0.8V | 6V | 3A | 300kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-WQFN (5x5) | ||
490 In Stock | 1 : ¥45.89000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 28V | 5V | 7V | 3A | 310kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
440 In Stock 490 Factory | 1 : ¥47.45000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 28V | 5V | 7V | 3A | 310kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
400 In Stock 1,960 Factory | 1 : ¥47.45000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 28V | 5V | 7V | 3A | 310kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
10 In Stock | 1 : ¥60.01000 Tube | * | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
5,781 In Stock | 1 : ¥62.97000 Cut Tape (CT) 6,000 : ¥33.06396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 3.8V | 23V | 2V | 21V | 4.096A | 620kHz ~ 1MHz | No | - | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (4x4) |