MAX17509ATJ+ | |
---|---|
DigiKey Part Number | MAX17509ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17509ATJ+ |
Description | IC REG BUCK ADJ 3A DL 32TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.904V, 4.756V 2 Output 3A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17509ATJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.782V, 5.048V | |
Current - Output | ||
Frequency - Switching | 500kHz, 1MHz, 1.5MHz, 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.18000 | ¥38.18 |
10 | ¥34.27600 | ¥342.76 |
60 | ¥32.40433 | ¥1,944.26 |
120 | ¥28.08392 | ¥3,370.07 |
300 | ¥26.64350 | ¥7,993.05 |
540 | ¥25.35544 | ¥13,691.94 |