MAX20416ATGD/V+ | |
---|---|
DigiKey Part Number | 505-MAX20416ATGD/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20416ATGD/V+ |
Description | IC REG BUCK ADJ 3A/3A DL 24TQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A, 3A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20416ATGD/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.8V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.99000 | ¥45.99 |
10 | ¥41.28200 | ¥412.82 |
25 | ¥39.02400 | ¥975.60 |
80 | ¥33.82100 | ¥2,705.68 |
230 | ¥32.08691 | ¥7,379.99 |
490 | ¥28.79137 | ¥14,107.77 |
980 | ¥24.28182 | ¥23,796.18 |
2,450 | ¥23.06776 | ¥56,516.01 |