MAX20459ATJA/V+ | |
---|---|
DigiKey Part Number | 505-MAX20459ATJA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20459ATJA/V+ |
Description | IC REG BUCK ADJ 3A 32TQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 5V 1 Output 3A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20459ATJA/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 410kHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.25400 | ¥202.54 |
25 | ¥19.14840 | ¥478.71 |
80 | ¥16.59513 | ¥1,327.61 |
230 | ¥15.74391 | ¥3,621.10 |
490 | ¥14.98290 | ¥7,341.62 |