LTC3370EUH#PBF | |
---|---|
DigiKey Part Number | 505-LTC3370EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3370EUH#PBF |
Description | IC REG BUCK ADJ 2A QUAD 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 2A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3370EUH#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.82000 | ¥89.82 |
10 | ¥81.11300 | ¥811.13 |
73 | ¥77.34315 | ¥5,646.05 |
146 | ¥67.15623 | ¥9,804.81 |
292 | ¥64.13798 | ¥18,728.29 |
511 | ¥58.47871 | ¥29,882.62 |
1,022 | ¥50.93300 | ¥52,053.53 |