MAX20461AATJA/V+ | |
---|---|
DigiKey Part Number | 505-MAX20461AATJA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20461AATJA/V+ |
Description | IC REG BUCK ADJ 3A 32TQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 5V 1 Output 3A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20461AATJA/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 310kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥30.02600 | ¥300.26 |
25 | ¥28.38400 | ¥709.60 |
80 | ¥24.59938 | ¥1,967.95 |
230 | ¥23.33770 | ¥5,367.67 |
490 | ¥22.20935 | ¥10,882.58 |