MAX20461ATJD/V+ | |
---|---|
DigiKey Part Number | 505-MAX20461ATJD/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20461ATJD/V+ |
Description | IC REG BUCK ADJ 3A 32TQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 5V 1 Output 3A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 310kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥42.62500 | ¥426.25 |
25 | ¥40.30040 | ¥1,007.51 |
80 | ¥34.92550 | ¥2,794.04 |
230 | ¥33.13443 | ¥7,620.92 |
490 | ¥29.73139 | ¥14,568.38 |
980 | ¥25.07476 | ¥24,573.26 |
2,450 | ¥23.82097 | ¥58,361.38 |