MAX17548ATJ+ | |
---|---|
DigiKey Part Number | MAX17548ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17548ATJ+ |
Description | IC REG DUAL 32TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 32-WFQFN Exposed Pad |
EDA/CAD Models | MAX17548ATJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.14000 | ¥62.14 |
10 | ¥56.11700 | ¥561.17 |