Voltage Reference

Results: 88
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Voltage - Output (Min/Fixed)
2.048V2.5V3V3.3V4.096V4.5V5V
Tolerance
±2mV±0.04%±0.05%±0.08%±0.1%±0.12%±0.2%±0.22%±0.24%±0.3%±0.33%±0.4%±0.5%
Temperature Coefficient
5ppm/°C10ppm/°C25ppm/°C-
Noise - 0.1Hz to 10Hz
20µVp-p25µVp-p30µVp-p33µVp-p40µVp-p45µVp-p50µVp-p
Voltage - Input
3V ~ 15V3.3V ~ 15V3.5V ~ 15V4.5V ~ 15V4.75V ~ 15V5.1V ~ 15V18V-
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C (TA)
Mounting Type
-Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)-
Supplier Device Package
8-PDIP8-SOIC8-TSSOP-
Stocking Options
Environmental Options
Media
Marketplace Product
88Results
Applied FiltersRemove All

Showing
of 88
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
REF198GSZ-REEL
IC VREF SERIES 0.24% 8SOIC
Analog Devices Inc.
6,113
In Stock
1 : ¥39.08000
Cut Tape (CT)
2,500 : ¥19.63023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
4.096V
30 mA
±0.24%
25ppm/°C
40µVp-p
-
4.5V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF195GSZ-REEL
IC VREF SERIES 0.2% 8SOIC
Analog Devices Inc.
15,924
In Stock
1 : ¥50.75000
Cut Tape (CT)
2,500 : ¥25.46590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
30 mA
±0.2%
25ppm/°C
50µVp-p
-
5.1V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF193GSZ-REEL
IC VREF SERIES 0.33% 8SOIC
Analog Devices Inc.
6,744
In Stock
1 : ¥50.75000
Cut Tape (CT)
2,500 : ¥25.46590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
3V
30 mA
±0.33%
25ppm/°C
30µVp-p
-
3.3V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF196GSZ
IC VREF SERIES 0.3% 8SOIC
Analog Devices Inc.
4,470
In Stock
1 : ¥50.75000
Tube
Tube
Active
Series
Fixed
3.3V
30 mA
±0.3%
25ppm/°C
33µVp-p
-
3.5V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF192GSZ
IC VREF SERIES 0.4% 8SOIC
Analog Devices Inc.
3,651
In Stock
1 : ¥49.01000
Tube
Tube
Active
Series
Fixed
2.5V
30 mA
±0.4%
25ppm/°C
25µVp-p
-
3V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF195GSZ
IC VREF SERIES 0.2% 8SOIC
Analog Devices Inc.
3,386
In Stock
1 : ¥49.01000
Tube
Tube
Active
Series
Fixed
5V
30 mA
±0.2%
25ppm/°C
50µVp-p
-
5.1V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF195GSZ-REEL7
IC VREF SERIES 0.2% 8SOIC
Analog Devices Inc.
2,957
In Stock
1 : ¥50.75000
Cut Tape (CT)
1,000 : ¥26.80621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
30 mA
±0.2%
25ppm/°C
50µVp-p
-
5.1V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF193GSZ
IC VREF SERIES 0.33% 8SOIC
Analog Devices Inc.
981
In Stock
1 : ¥50.75000
Tube
Tube
Active
Series
Fixed
3V
30 mA
±0.33%
25ppm/°C
30µVp-p
-
3.3V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 TSSOP
REF195GRUZ
IC VREF SERIES 0.2% 8TSSOP
Analog Devices Inc.
625
In Stock
1 : ¥50.74000
Tube
Tube
Active
Series
Fixed
5V
30 mA
±0.2%
25ppm/°C
50µVp-p
-
5.1V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 SOIC
REF195FSZ-REEL
IC VREF SERIES 0.1% 8SOIC
Analog Devices Inc.
12,801
In Stock
1 : ¥58.40000
Cut Tape (CT)
2,500 : ¥31.92360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
30 mA
±0.1%
10ppm/°C
50µVp-p
-
5.1V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF195FSZ
IC VREF SERIES 0.1% 8SOIC
Analog Devices Inc.
4,014
In Stock
1 : ¥58.40000
Tube
Tube
Active
Series
Fixed
5V
30 mA
±0.1%
10ppm/°C
50µVp-p
-
5.1V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 TSSOP
REF198GRUZ-REEL7
IC VREF SERIES 0.24% 8TSSOP
Analog Devices Inc.
296
In Stock
1 : ¥61.29000
Cut Tape (CT)
1,000 : ¥34.77423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
4.096V
30 mA
±0.24%
25ppm/°C
40µVp-p
-
4.5V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 SOIC
REF192FSZ
IC VREF SERIES 0.2% 8SOIC
Analog Devices Inc.
252
In Stock
1 : ¥63.76000
Tube
Tube
Active
Series
Fixed
2.5V
30 mA
±0.2%
10ppm/°C
25µVp-p
-
3V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF191ESZ-REEL
IC VREF SERIES 0.1% 8SOIC
Analog Devices Inc.
2,276
In Stock
1 : ¥65.63000
Cut Tape (CT)
2,500 : ¥35.83032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.048V
30 mA
±0.1%
5ppm/°C
20µVp-p
-
3V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF191ESZ
IC VREF SERIES 0.1% 8SOIC
Analog Devices Inc.
1,277
In Stock
1 : ¥65.63000
Tube
Tube
Active
Series
Fixed
2.048V
30 mA
±0.1%
5ppm/°C
20µVp-p
-
3V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF198ESZ-REEL
IC VREF SERIES 0.05% 8SOIC
Analog Devices Inc.
8,133
In Stock
1 : ¥66.66000
Cut Tape (CT)
2,500 : ¥36.43462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
4.096V
30 mA
±0.05%
5ppm/°C
40µVp-p
-
4.5V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF198ESZ
IC VREF SERIES 0.05% 8SOIC
Analog Devices Inc.
829
In Stock
1 : ¥69.03000
Tube
Tube
Active
Series
Fixed
4.096V
30 mA
±0.05%
5ppm/°C
40µVp-p
-
4.5V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF195ESZ-REEL
IC VREF SERIES 0.04% 8SOIC
Analog Devices Inc.
7,151
In Stock
1 : ¥74.98000
Cut Tape (CT)
2,500 : ¥40.96492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
30 mA
±0.04%
5ppm/°C
50µVp-p
-
5.1V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF195ESZ
IC VREF SERIES 0.04% 8SOIC
Analog Devices Inc.
4,952
In Stock
1 : ¥72.41000
Tube
Tube
Active
Series
Fixed
5V
30 mA
±0.04%
5ppm/°C
50µVp-p
-
5.1V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF194ESZ
IC VREF SERIES 0.04% 8SOIC
Analog Devices Inc.
607
In Stock
1 : ¥72.41000
Tube
Tube
Active
Series
Fixed
4.5V
30 mA
±0.04%
5ppm/°C
45µVp-p
-
4.75V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF192ESZ-REEL
IC VREF SERIES 0.08% 8SOIC
Analog Devices Inc.
3,290
In Stock
1 : ¥82.12000
Cut Tape (CT)
2,500 : ¥44.87163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
30 mA
±0.08%
5ppm/°C
25µVp-p
-
3V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF192ESZ-REEL7
IC VREF SERIES 0.08% 8SOIC
Analog Devices Inc.
2,731
In Stock
1 : ¥82.12000
Cut Tape (CT)
1,000 : ¥46.59746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
30 mA
±0.08%
5ppm/°C
25µVp-p
-
3V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF192ESZ
IC VREF SERIES 0.08% 8SOIC
Analog Devices Inc.
1,473
In Stock
1 : ¥82.12000
Tube
Tube
Active
Series
Fixed
2.5V
30 mA
±0.08%
5ppm/°C
25µVp-p
-
3V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 TSSOP
REF195GRUZ-REEL7
IC VREF SERIES 0.2% 8TSSOP
Analog Devices Inc.
8,844
In Stock
1 : ¥36.90000
Cut Tape (CT)
1,000 : ¥27.31016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
30 mA
±0.2%
25ppm/°C
50µVp-p
-
5.1V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 SOIC
REF198GSZ
IC VREF SERIES 0.24% 8SOIC
Analog Devices Inc.
1,501
In Stock
1 : ¥40.47000
Tube
Tube
Active
Series
Fixed
4.096V
30 mA
±0.24%
25ppm/°C
40µVp-p
-
4.5V ~ 15V
45µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 88

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.