REF194ESZ | |
---|---|
DigiKey Part Number | REF194ESZ-ND |
Manufacturer | |
Manufacturer Product Number | REF194ESZ |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.5V V ±0.04% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF194ESZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.5V | |
Current - Output | 30 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 45µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.75V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.41000 | ¥72.41 |
10 | ¥65.42400 | ¥654.24 |
98 | ¥54.16796 | ¥5,308.46 |
294 | ¥51.73323 | ¥15,209.57 |
588 | ¥47.16854 | ¥27,735.10 |
1,078 | ¥41.08223 | ¥44,286.64 |