MAX6738XKSD3+T | |
---|---|
DigiKey Part Number | 175-MAX6738XKSD3+TTR-ND - Tape & Reel (TR) 175-MAX6738XKSD3+TCT-ND - Cut Tape (CT) 175-MAX6738XKSD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6738XKSD3+T |
Description | IC SUPERVISOR MPU LP SC70-5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6738XKSD3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.925V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.34000 | ¥34.34 |
10 | ¥30.85900 | ¥308.59 |
25 | ¥29.17280 | ¥729.32 |
100 | ¥25.28180 | ¥2,528.18 |
250 | ¥23.98568 | ¥5,996.42 |
500 | ¥21.52218 | ¥10,761.09 |
1,000 | ¥18.15129 | ¥18,151.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.24373 | ¥43,109.32 |
5,000 | ¥16.59546 | ¥82,977.30 |