LTC4309CGN#PBF | |
---|---|
DigiKey Part Number | LTC4309CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4309CGN#PBF |
Description | IC ACCELERATR I2C HOTSWAP 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4309CGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 7mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.60000 | ¥55.60 |
10 | ¥50.20800 | ¥502.08 |
25 | ¥47.87560 | ¥1,196.89 |
100 | ¥41.57090 | ¥4,157.09 |
300 | ¥39.70267 | ¥11,910.80 |
500 | ¥36.19954 | ¥18,099.77 |
1,000 | ¥31.52863 | ¥31,528.63 |
2,500 | ¥30.36090 | ¥75,902.25 |