REF195GRUZ | |
---|---|
DigiKey Part Number | 505-REF195GRUZ-ND |
Manufacturer | |
Manufacturer Product Number | REF195GRUZ |
Description | IC VREF SERIES 0.2% 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 30 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF195GRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 30 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.1V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥45.81900 | ¥458.19 |
96 | ¥37.93188 | ¥3,641.46 |
288 | ¥36.22719 | ¥10,433.43 |
576 | ¥33.03078 | ¥19,025.73 |
1,056 | ¥28.76876 | ¥30,379.81 |
2,592 | ¥27.70324 | ¥71,806.80 |