Digital to Analog Converters (DAC)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16 TSSOP
AD5024BRUZ
IC DAC 12BIT V-OUT 16TSSOP
Analog Devices Inc.
3,051
In Stock
1 : ¥120.29000
Tube
Tube
Active
Not Verified
12
4
13µs
Voltage - Buffered
No
SPI, DSP
External
5V
5V
±0.12, ±0.2
R-2R
-40°C ~ 125°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
16 TSSOP
AD5024BRUZ-REEL7
IC DAC 12BIT V-OUT 16TSSOP
Analog Devices Inc.
1,275
In Stock
1 : ¥120.29000
Cut Tape (CT)
1,000 : ¥76.16929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
4
13µs
Voltage - Buffered
No
SPI, DSP
External
5V
5V
±0.12, ±0.2
R-2R
-40°C ~ 125°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.