REF7040QFKHT | |
---|---|
DigiKey Part Number | 296-REF7040QFKHTTR-ND - Tape & Reel (TR) 296-REF7040QFKHTCT-ND - Cut Tape (CT) 296-REF7040QFKHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF7040QFKHT |
Description | IC VREF SERIES 8CLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4V V ±0.025% 10 mA 8-LCCC (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4V | |
Current - Output | 10 mA | |
Tolerance | ±0.025% | |
Temperature Coefficient | 2ppm/°C | |
Noise - 0.1Hz to 10Hz | 0.23ppmp-p | |
Noise - 10Hz to 10kHz | 0.35ppmrms | |
Voltage - Input | 4.496V ~ 18V | |
Current - Supply | 7.5mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-LCCC (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥81.39856 | ¥20,349.64 |
500 | ¥80.58348 | ¥40,291.74 |
750 | ¥80.05949 | ¥60,044.62 |