MAX14891EATP+T | |
---|---|
DigiKey Part Number | 175-MAX14891EATP+TTR-ND - Tape & Reel (TR) 175-MAX14891EATP+TCT-ND - Cut Tape (CT) 175-MAX14891EATP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14891EATP+T |
Description | IC RECEIVER 0/4 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 20-TQFN (4x4) |
EDA/CAD Models | MAX14891EATP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 230 mV | |
Data Rate | 35Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.67000 | ¥67.67 |
10 | ¥61.10700 | ¥611.07 |
25 | ¥58.26040 | ¥1,456.51 |
100 | ¥50.58820 | ¥5,058.82 |
250 | ¥48.31480 | ¥12,078.70 |
500 | ¥44.05160 | ¥22,025.80 |
1,000 | ¥38.36752 | ¥38,367.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.94656 | ¥92,366.40 |