LM4040AEX3-2.5+T

DigiKey Part Number
175-LM4040AEX3-2.5+TTR-ND - Tape & Reel (TR)
175-LM4040AEX3-2.5+TCT-ND - Cut Tape (CT)
175-LM4040AEX3-2.5+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040AEX3-2.5+T
Description
IC VREF SHUNT 2.5V SC70
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040AEX3-2.5+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.16000¥46.16
10¥30.93500¥309.35
25¥26.98160¥674.54
100¥22.54760¥2,254.76
250¥20.39384¥5,098.46
500¥19.08098¥9,540.49
1,000¥17.99040¥17,990.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥17.58550¥43,963.75
5,000¥16.92441¥84,622.05
Manufacturers Standard Package