LM4040DIX3-2.5+T | |
---|---|
DigiKey Part Number | LM4040DIX3-2.5+TTR-ND - Tape & Reel (TR) LM4040DIX3-2.5+TCT-ND - Cut Tape (CT) LM4040DIX3-2.5+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIX3-2.5+T |
Description | IC VREF SHUNT 1% SC70-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIX3-2.5+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥9.29100 | ¥92.91 |
25 | ¥7.87520 | ¥196.88 |
100 | ¥6.27620 | ¥627.62 |
250 | ¥5.49492 | ¥1,373.73 |
500 | ¥5.01686 | ¥2,508.43 |
1,000 | ¥4.61910 | ¥4,619.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.90212 | ¥9,755.30 |
5,000 | ¥3.70701 | ¥18,535.05 |
12,500 | ¥3.56764 | ¥44,595.50 |