LM4040AEX3-2.5+T | |
---|---|
DigiKey Part Number | 175-LM4040AEX3-2.5+TTR-ND - Tape & Reel (TR) 175-LM4040AEX3-2.5+TCT-ND - Cut Tape (CT) 175-LM4040AEX3-2.5+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AEX3-2.5+T |
Description | IC VREF SHUNT 2.5V SC70 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AEX3-2.5+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.16000 | ¥46.16 |
10 | ¥30.93500 | ¥309.35 |
25 | ¥26.98160 | ¥674.54 |
100 | ¥22.54760 | ¥2,254.76 |
250 | ¥20.39384 | ¥5,098.46 |
500 | ¥19.08098 | ¥9,540.49 |
1,000 | ¥17.99040 | ¥17,990.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.58550 | ¥43,963.75 |
5,000 | ¥16.92441 | ¥84,622.05 |