LM185H-2.5/NOPB | |
---|---|
DigiKey Part Number | 296-37631-ND |
Manufacturer | |
Manufacturer Product Number | LM185H-2.5/NOPB |
Description | IC VREF SHUNT 1.5% TO2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-2 |
Datasheet | Datasheet |
EDA/CAD Models | LM185H-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Metal Can | |
Supplier Device Package | TO-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.73000 | ¥139.73 |
10 | ¥128.39300 | ¥1,283.93 |
25 | ¥123.07160 | ¥3,076.79 |
100 | ¥108.43760 | ¥10,843.76 |
250 | ¥103.11516 | ¥25,778.79 |
500 | ¥96.46258 | ¥48,231.29 |