LM4040DIM3-5.0/NOPB | |
---|---|
DigiKey Part Number | LM4040DIM3-5.0NS/NOPBTR-ND - Tape & Reel (TR) LM4040DIM3-5.0NS/NOPBCT-ND - Cut Tape (CT) LM4040DIM3-5.0NS/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3-5.0/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM3-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 85 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.20500 | ¥52.05 |
25 | ¥4.88960 | ¥122.24 |
100 | ¥3.99080 | ¥399.08 |
250 | ¥3.70688 | ¥926.72 |
500 | ¥3.15470 | ¥1,577.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.52378 | ¥2,523.78 |
2,000 | ¥2.28717 | ¥4,574.34 |
5,000 | ¥2.12944 | ¥10,647.20 |
10,000 | ¥2.05058 | ¥20,505.80 |
25,000 | ¥1.97171 | ¥49,292.75 |