SS3P4L-M3/86A | |
---|---|
DigiKey Part Number | SS3P4L-M3/86AGITR-ND - Tape & Reel (TR) SS3P4L-M3/86AGICT-ND - Cut Tape (CT) SS3P4L-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P4L-M3/86A |
Description | DIODE SCHOTTKY 40V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS3P4L-M3/86A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 40 V | |
Capacitance @ Vr, F | 280pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.28600 | ¥42.86 |
100 | ¥2.97770 | ¥297.77 |
500 | ¥2.32452 | ¥1,162.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.88946 | ¥2,834.19 |
3,000 | ¥1.68903 | ¥5,067.09 |
7,500 | ¥1.60316 | ¥12,023.70 |
10,500 | ¥1.48865 | ¥15,630.83 |
37,500 | ¥1.45429 | ¥54,535.88 |