MAX6035BAUR25+T | |
---|---|
DigiKey Part Number | MAX6035BAUR25+TTR-ND - Tape & Reel (TR) MAX6035BAUR25+TCT-ND - Cut Tape (CT) MAX6035BAUR25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6035BAUR25+T |
Description | IC VREF SERIES 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.5% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6035BAUR25+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 21µVp-p | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | 4.4V ~ 33V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.90000 | ¥32.90 |
10 | ¥21.66100 | ¥216.61 |
25 | ¥18.72320 | ¥468.08 |
100 | ¥15.42120 | ¥1,542.12 |
250 | ¥13.81684 | ¥3,454.21 |
500 | ¥12.83786 | ¥6,418.93 |
1,000 | ¥12.02438 | ¥12,024.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.34464 | ¥28,361.60 |
5,000 | ¥10.92445 | ¥54,622.25 |