UC2906DWTR | |
---|---|
DigiKey Part Number | 296-29431-2-ND - Tape & Reel (TR) 296-29431-1-ND - Cut Tape (CT) 296-29431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2906DWTR |
Description | IC BATT CHG LEAD ACID 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2906DWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lead Acid | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 40V | |
Interface | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.05000 | ¥66.05 |
10 | ¥59.70400 | ¥597.04 |
25 | ¥56.92400 | ¥1,423.10 |
100 | ¥49.42690 | ¥4,942.69 |
250 | ¥47.20520 | ¥11,801.30 |
500 | ¥43.04012 | ¥21,520.06 |
1,000 | ¥37.48662 | ¥37,486.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥36.09821 | ¥72,196.42 |