LM4040QCEM3-2.5/NOPB | |
---|---|
DigiKey Part Number | 296-LM4040QCEM3-2.5/NOPBTR-ND - Tape & Reel (TR) 296-35477-1-ND - Cut Tape (CT) 296-35477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040QCEM3-2.5/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040QCEM3-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 68 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.89800 | ¥78.98 |
25 | ¥7.50040 | ¥187.51 |
100 | ¥6.15960 | ¥615.96 |
250 | ¥5.75816 | ¥1,439.54 |
500 | ¥5.08858 | ¥2,544.29 |
1,000 | ¥4.01724 | ¥4,017.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.88253 | ¥11,647.59 |
6,000 | ¥3.68840 | ¥22,130.40 |
15,000 | ¥3.54973 | ¥53,245.95 |