REF02AU/2K5 | |
---|---|
DigiKey Part Number | 296-26319-2-ND - Tape & Reel (TR) 296-26319-1-ND - Cut Tape (CT) 296-26319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF02AU/2K5 |
Description | IC VREF SERIES 0.3% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.3% 21 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF02AU/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 21 mA | |
Tolerance | ±0.3% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 8V ~ 40V | |
Current - Supply | 1.4mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.17000 | ¥38.17 |
10 | ¥34.26800 | ¥342.68 |
25 | ¥32.39640 | ¥809.91 |
100 | ¥28.07870 | ¥2,807.87 |
250 | ¥26.63840 | ¥6,659.60 |
500 | ¥23.90254 | ¥11,951.27 |
1,000 | ¥20.15876 | ¥20,158.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.15083 | ¥47,877.07 |