AD586JRZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD586JRZ-REEL7TR-ND - Tape & Reel (TR) 505-AD586JRZ-REEL7CT-ND - Cut Tape (CT) 505-AD586JRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD586JRZ-REEL7 |
Description | IC VREF SERIES 0.4% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.4% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD586JRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 10.8V ~ 36V | |
Current - Supply | 3mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥48.77568 | ¥36,581.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.97000 | ¥65.97 |
10 | ¥59.56800 | ¥595.68 |
25 | ¥56.79480 | ¥1,419.87 |
100 | ¥49.31390 | ¥4,931.39 |
250 | ¥48.77592 | ¥12,193.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.77000 | ¥93.77 |
10 | ¥84.73200 | ¥847.32 |
25 | ¥80.79200 | ¥2,019.80 |
100 | ¥70.15120 | ¥7,015.12 |
250 | ¥66.99844 | ¥16,749.61 |