AD688ARWZ | |
---|---|
DigiKey Part Number | 505-AD688ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | AD688ARWZ |
Description | IC VREF SERIES 0.04% 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed ±10V V ±0.04% 10 mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD688ARWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | ±10V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 12V ~ 38V | |
Current - Supply | 12mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.05000 | ¥361.05 |
10 | ¥336.82700 | ¥3,368.27 |
47 | ¥322.70447 | ¥15,167.11 |
141 | ¥292.45149 | ¥41,235.66 |
282 | ¥282.36670 | ¥79,627.41 |