LT1763IS8-5#PBF | |
---|---|
DigiKey Part Number | 505-LT1763IS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1763IS8-5#PBF |
Description | IC REG LINEAR 5V 500MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1763IS8-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.93000 | ¥63.93 |
10 | ¥57.78300 | ¥577.83 |
25 | ¥55.09480 | ¥1,377.37 |
100 | ¥47.83720 | ¥4,783.72 |
300 | ¥45.68723 | ¥13,706.17 |
500 | ¥41.65614 | ¥20,828.07 |
1,000 | ¥36.28115 | ¥36,281.15 |