REF4132A40DBVR

DigiKey Part Number
296-REF4132A40DBVRTR-ND - Tape & Reel (TR)
296-REF4132A40DBVRCT-ND - Cut Tape (CT)
296-REF4132A40DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF4132A40DBVR
Description
IC VREF SERIES 0.05% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
REF4132A40DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
12ppm/°C
Noise - 0.1Hz to 10Hz
15µVp-p
Noise - 10Hz to 10kHz
24µVrms
Voltage - Input
4.146V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.59000¥25.59
10¥22.96200¥229.62
25¥21.70520¥542.63
100¥18.81060¥1,881.06
250¥17.84608¥4,461.52
500¥16.01340¥8,006.70
1,000¥13.50529¥13,505.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.57307¥37,719.21
6,000¥12.10041¥72,602.46
Manufacturers Standard Package