SG2525AP | |
---|---|
DigiKey Part Number | 497-6726-5-ND |
Manufacturer | |
Manufacturer Product Number | SG2525AP |
Description | IC REG CTRLR BCK/PSH-PULL 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SG2525AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 35V | |
Frequency - Switching | 100Hz ~ 400kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.08000 | ¥21.08 |
10 | ¥18.90700 | ¥189.07 |
50 | ¥17.84060 | ¥892.03 |
100 | ¥15.19930 | ¥1,519.93 |
250 | ¥14.27220 | ¥3,568.05 |
500 | ¥12.48794 | ¥6,243.97 |
1,000 | ¥10.34726 | ¥10,347.26 |
2,500 | ¥9.63361 | ¥24,084.02 |
5,000 | ¥9.27682 | ¥46,384.10 |