ADR510ARTZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADR510ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR510ARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADR510ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR510ARTZ-REEL7 |
Description | IC VREF SHUNT 0.35% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1V V ±0.35% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR510ARTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1V | |
Current - Output | 10 mA | |
Tolerance | ±0.35% | |
Temperature Coefficient | 85ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥17.35600 | ¥173.56 |
25 | ¥16.37680 | ¥409.42 |
100 | ¥13.95260 | ¥1,395.26 |
250 | ¥13.10120 | ¥3,275.30 |
500 | ¥11.46352 | ¥5,731.76 |
1,000 | ¥9.49842 | ¥9,498.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.84333 | ¥26,529.99 |
6,000 | ¥8.51578 | ¥51,094.68 |