OPA859IDSGR | |
---|---|
DigiKey Part Number | 296-51513-2-ND - Tape & Reel (TR) 296-51513-1-ND - Cut Tape (CT) 296-51513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA859IDSGR |
Description | IC OPAMP GP 1 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Differential 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA859IDSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 1150V/µs | |
Gain Bandwidth Product | 900 MHz | |
-3db Bandwidth | 1.8 GHz | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 20.5mA | |
Current - Output / Channel | 105 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥24.29300 | ¥242.93 |
25 | ¥22.96440 | ¥574.11 |
100 | ¥19.90300 | ¥1,990.30 |
250 | ¥18.88188 | ¥4,720.47 |
500 | ¥17.96930 | ¥8,984.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.96921 | ¥53,907.63 |