MMTL431AR | |
---|---|
DigiKey Part Number | 4878-MMTL431ARTR-ND - Tape & Reel (TR) 4878-MMTL431ARCT-ND - Cut Tape (CT) 4878-MMTL431ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMTL431AR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMTL431AR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48185 | ¥1,445.55 |
6,000 | ¥0.41901 | ¥2,514.06 |
15,000 | ¥0.35616 | ¥5,342.40 |
30,000 | ¥0.33521 | ¥10,056.30 |
75,000 | ¥0.31426 | ¥23,569.50 |
150,000 | ¥0.27236 | ¥40,854.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.17600 | ¥21.76 |
25 | ¥1.81920 | ¥45.48 |
100 | ¥1.15350 | ¥115.35 |
250 | ¥0.89028 | ¥222.57 |
500 | ¥0.75876 | ¥379.38 |
1,000 | ¥0.51590 | ¥515.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.25300 | ¥22.53 |
25 | ¥1.88400 | ¥47.10 |
100 | ¥1.19440 | ¥119.44 |
250 | ¥0.92188 | ¥230.47 |
500 | ¥0.78568 | ¥392.84 |
1,000 | ¥0.53422 | ¥534.22 |