MAX6126AASA21+T | |
---|---|
DigiKey Part Number | MAX6126AASA21+TTR-ND - Tape & Reel (TR) MAX6126AASA21+TCT-ND - Cut Tape (CT) MAX6126AASA21+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6126AASA21+T |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.02% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6126AASA21+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.02% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 725µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.40000 | ¥96.40 |
10 | ¥88.59100 | ¥885.91 |
25 | ¥84.91680 | ¥2,122.92 |
100 | ¥74.81920 | ¥7,481.92 |
250 | ¥71.14736 | ¥17,786.84 |
500 | ¥66.55704 | ¥33,278.52 |
1,000 | ¥61.04894 | ¥61,048.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥57.47965 | ¥143,699.12 |