REF4132B25DBVR

DigiKey Part Number
296-REF4132B25DBVRTR-ND - Tape & Reel (TR)
296-REF4132B25DBVRCT-ND - Cut Tape (CT)
296-REF4132B25DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF4132B25DBVR
Description
IC VREF SERIES 0.05% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
REF4132B25DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
15µVp-p
Noise - 10Hz to 10kHz
24µVrms
Voltage - Input
2.55V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.59768¥28,793.04
6,000¥9.24221¥55,453.26
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.00000¥21.00
10¥18.83900¥188.39
25¥17.77440¥444.36
100¥15.14320¥1,514.32
250¥14.21880¥3,554.70
500¥12.44136¥6,220.68
1,000¥10.30866¥10,308.66
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.28000¥20.28
10¥18.19300¥181.93
25¥17.16520¥429.13
100¥14.62410¥1,462.41
250¥13.73140¥3,432.85
500¥12.01488¥6,007.44
1,000¥9.95529¥9,955.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.