LM4041DIM3-1.2/NOPB | |
---|---|
DigiKey Part Number | LM4041DIM3-1.2NS/NOPBTR-ND - Tape & Reel (TR) LM4041DIM3-1.2NS/NOPBCT-ND - Cut Tape (CT) LM4041DIM3-1.2NS/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DIM3-1.2/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DIM3-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.68400 | ¥46.84 |
25 | ¥4.40000 | ¥110.00 |
100 | ¥3.59160 | ¥359.16 |
250 | ¥3.33608 | ¥834.02 |
500 | ¥2.83928 | ¥1,419.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.27151 | ¥2,271.51 |
2,000 | ¥2.05852 | ¥4,117.04 |
5,000 | ¥1.91655 | ¥9,582.75 |
10,000 | ¥1.84557 | ¥18,455.70 |
25,000 | ¥1.77459 | ¥44,364.75 |