FX0456 | |
---|---|
DigiKey Part Number | 708-1427-ND |
Manufacturer | |
Manufacturer Product Number | FX0456 |
Description | FUSE HLDR CARTRIDGE 250V 10A PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FX0456 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
5 | ¥53.19800 | ¥265.99 |
10 | ¥51.21900 | ¥512.19 |
50 | ¥39.40240 | ¥1,970.12 |
200 | ¥34.68520 | ¥6,937.04 |