MAX6035BAUR25+T

DigiKey Part Number
MAX6035BAUR25+TTR-ND - Tape & Reel (TR)
MAX6035BAUR25+TCT-ND - Cut Tape (CT)
MAX6035BAUR25+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6035BAUR25+T
Description
IC VREF SERIES 0.5% SOT23-3
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.5% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6035BAUR25+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.5%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
21µVp-p
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
4.4V ~ 33V
Current - Supply
95µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.82000¥24.82
10¥22.27300¥222.73
25¥21.00840¥525.21
100¥17.89930¥1,789.93
250¥16.80692¥4,201.73
500¥14.70592¥7,352.96
1,000¥12.18496¥12,184.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.34464¥28,361.60
5,000¥10.92445¥54,622.25
Manufacturers Standard Package